This 47uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is manufactured by Vishay and has a failure rate of S.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-3033A/TR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |