The M39003/01-3090A/TR is a 5.6uF solid tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a minimum operating temperature of -55 degrees Celsius. The capacitor has a maximum operating temperature of 125 degrees Celsius and a leakage current of 2.2. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 2.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |