Cap Tant Solid 22uF 50V 20% (8.92 X 19.96mm) Axial (0.001%FR) 125°C T/R
Vishay M39003/01-3101C/RR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3101C/RR to view detailed technical specifications.
No datasheet is available for this part.