Cap Tant Solid 0.0047uF 100V 20% (3.43 X 7.26mm) Axial (0.001%FR) 125°C
Vishay M39003/01-3144 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/01 |
| Capacitance | 0.0047 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.