The TANTALEX™ solid tantalum capacitor has a capacitance of 5.6uF and operates at a voltage of 6VDC with a tolerance of 10%. It features a leakage current of 0.3 and is suitable for use in temperatures ranging from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |