Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial GFR) 125°C T/R
Vishay M39003/01-4013A/WR technical specifications.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.