The TANTALEX™ solid tantalum capacitor has a capacitance of 3.9uF and operates at a voltage of 10VDC with a tolerance of 10%. It features a leakage current of 0.3 and is rated for use in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-4022C/HR technical specifications.
| Capacitance | 3.9uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.