The Vishay M39003/01-4029/PR is a solid tantalum capacitor with a capacitance of 33 microfarads and a working voltage of 10 volts DC. It has a tolerance of 10% and a leakage current of 2.5 microamperes. This capacitor is designed for through hole mounting with an axial termination style and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-4029/PR technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.