The Vishay M39003/01-4042B/TR is a solid tantalum capacitor with a capacitance of 220uF and a voltage rating of 10VDC. It has a tolerance of 5% and a leakage current of 10. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C and has a failure rate of G.
Vishay M39003/01-4042B/TR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.