This solid tantalum capacitor has a capacitance of 3.3uF and a voltage rating of 15VDC with a tolerance of 5%. It features a low leakage current of 0.4 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/01-4047C/WR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.