The M39003/01-4052C/PR is a 22uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a through hole mounting style and axial termination. The capacitor operates within a temperature range of -55°C to 125°C. It is a solid tantalum capacitor with a G failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |