The TANTALEX 22uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 5%. It features a through hole axial termination style and a solid tantalum construction. The capacitor is rated for operation between -55°C and 125°C. It has a leakage current of 2 and a failure rate of G.
Vishay M39003/01-4052F technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.