This TANTALEX solid tantalum capacitor has a capacitance of 12uF and operates within a 20VDC voltage range. It features a 10% tolerance and a leakage current of 1.8. The capacitor is designed for through hole mounting with an axial termination style and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4081E/HR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |