The Vishay M39003/01-4081F/HR is a 12uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a leakage current of 1.8 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor, meeting a failure rate of G.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4081F/HR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |