This Tantalum Capacitor has a capacitance of 15uF and a voltage rating of 20VDC with a tolerance of 5%. It has a leakage current of 2 and operates between -55 and 125 degrees Celsius. The capacitor is mounted through a hole and features an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4082C technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |