The TANTALEX Tantalum Capacitor has a capacitance of 15uF and operates at a maximum voltage of 20VDC with a tolerance of 5%. It features a low leakage current of 2 and is suitable for operation in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/01-4082D/PR technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4082D/PR to view detailed technical specifications.
No datasheet is available for this part.