The M39003/01-4098 is a 68uF tantalum capacitor from Vishay with a 20VDC voltage rating and 10% capacitance tolerance. It has a leakage current of 7 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It meets a failure rate of G and is part of the TANTALEX trademark series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |