The M39003/01-4098/PR is a 68uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a tantalum solid construction. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 7. It is suitable for use in various applications and meets certain reliability standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |