The Vishay M39003/01-4112 is a 22uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It is designed for through hole mounting with an axial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 4 and a failure rate of G. The TANTALEX trademark is used by Vishay for this product.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |