The M39003/01-4112/HR is a 22uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features a low leakage current of 4 and operates within a temperature range of -55°C to 125°C. This axial lead capacitor is designed for through-hole mounting and is suitable for a variety of applications. It meets the Vishay TANTALEX trademark standards and has a guaranteed failure rate of G.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4112/HR technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |