Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial GFR) 125°C T/R
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4112/TR technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |