The Vishay M39003/01-4163H/WR is a 0.1uF solid tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 0.3. It is a G-rated component, indicating a relatively low failure rate.
Vishay M39003/01-4163H/WR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.