This TANTALEX solid tantalum capacitor has a capacitance of 0.1uF and a working voltage of 50VDC with a tolerance of 10%. It features a through hole axial termination style and a failure rate of G. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is suitable for use in a variety of applications.
Vishay M39003/01-4164 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.