The Vishay M39003/01-4174C/RR is a solid tantalum capacitor with a capacitance of 0.22uF and a voltage rating of 50VDC. It has a tolerance of 10% and a leakage current of 0.3. This component is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. It meets the requirements for a general failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |