The Vishay M39003/01-4227C/HR is a solid tantalum capacitor with a capacitance of 12uF and a working voltage of 50VDC. It has a tolerance of 10% and a leakage current of 3. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The M39003/01-4227C/HR is a G-rated component, indicating a high level of reliability.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4227C/HR technical specifications.
| Capacitance | 12uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.