The Vishay M39003/01-4282C/RR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 75VDC. It has a tolerance of 10% and a leakage current of 1.2. The capacitor is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It meets a failure rate of G and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4282C/RR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.