The TANTALEX Tantalum Capacitor features a capacitance of 3.3uF with a voltage rating of 75VDC and a tolerance of 20%. It has a leakage current of 1.2 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-4283C/RR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.