The Vishay M39003/01-4369C is a solid tantalum capacitor with a capacitance of 0.68uF and a working voltage of 100VDC. It features a 5% tolerance and a leakage current of 0.3. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and meets a failure rate of G.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |