This TANTALEX solid tantalum capacitor has a capacitance of 270uF with a tolerance of 5% and operates at a maximum voltage of 6VDC. It features a through-hole axial termination style and a minimum operating temperature of -55 degrees Celsius. The capacitor's maximum operating temperature is 125 degrees Celsius, and it has a leakage current of 6.5. It is manufactured by Vishay and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |