The M39003/01-5007E/TR is a solid tantalum capacitor with a capacitance of 270uF and a voltage rating of 6VDC. It has a tolerance of 5% and a leakage current of 6.5. The capacitor is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |