This 180uF tantalum capacitor has a 10V voltage rating and 5% tolerance. It is designed for through hole mounting in axial packages and operates between -55°C and 125°C. The capacitor is not RoHS compliant and is part of the Military, MIL-PRF-39003/1, CSR13 series.
Vishay M39003/01-5017 technical specifications.
| Capacitance | 180uF |
| Package/Case | Axial |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 5% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-5017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.