This TANTALEX solid tantalum capacitor has a capacitance of 180uF with a tolerance of 5% and operates at a maximum voltage of 10VDC. It features a through hole axial termination style and a mounting type of through hole. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It has a leakage current of 9 and a failure rate of M.
Vishay M39003/01-5017/RR technical specifications.
| Capacitance | 180uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5017/RR to view detailed technical specifications.
No datasheet is available for this part.