The Vishay M39003/01-5017/WR is a 180uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It is designed for through hole mounting with an axial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 9 and a failure rate of M. The TANTALEX trademark is used by Vishay for this product.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5017/WR technical specifications.
| Capacitance | 180uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |