
The M39003/01-5023H is a 56uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It has a leakage current of 4 and operates over a temperature range of -55°C to 125°C. The capacitor is available in a through-hole package with a size of 7.34mm x 17.42mm and a lead diameter of 0.64mm.
Sign in to ask questions about the Vishay M39003/01-5023H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-5023H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 20.88 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 17.42 |
| Product Diameter (mm) | 7.34 |
| Number of Terminals | 2 |
| Size (mm) | 7.34 X 17.42 |
| Capacitance | 56uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5023H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.