The M39003/01-5034 is a 15uF tantalum capacitor with a rated voltage of 20VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has a leakage current of 2 and operates between -55°C and 125°C. It is mounted through a hole and has an axial termination style.
Vishay M39003/01-5034 technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5034 to view detailed technical specifications.
No datasheet is available for this part.