The M39003/01-5048A is a 39uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a low leakage current of 7 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style. It is part of the TANTALEX™ tradename series and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |