The M39003/01-5090B/HR is a 10uF tantalum capacitor with a working voltage of 50VDC and a tolerance of 5%. It has a leakage current of 2.5 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |