
The M39003/01-5092H is a 15uF solid tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor has a leakage current of 4 and a minimum operating temperature of -55 degrees Celsius. It is manufactured by Vishay and has a TANTALEX trademark.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M39003/01-5092H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-5092H technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Length w/weld (mm) | 20.88 |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 17.42 |
| Product Diameter (mm) | 7.34 |
| Number of Terminals | 2 |
| Size (mm) | 7.34 X 17.42 |
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210020 |
| Schedule B | 8532210020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5092H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.