The M39003/01-5118H/PR is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 75VDC. It has a tolerance of 5% and a leakage current of 5. The operating temperature range is from -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |