The TANTALEX solid tantalum capacitor has a capacitance of 1.5uF and operates at a maximum voltage of 100VDC with a tolerance of 5%. It features a leakage current of 0.7 and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |