The M39003/01-5152A/HR is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 100VDC. It has a tolerance of 5% and a leakage current of 0.7. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |