This TANTALEX solid tantalum capacitor has a capacitance of 4.7uF with a tolerance of 5% and a maximum operating voltage of 100VDC. It is designed for through hole mounting with an axial termination style. The capacitor can operate within a temperature range of -55 to 125 degrees Celsius. It meets the requirements for a military failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |