The M39003/01-5203B is a 47uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a low leakage current of 1.5 and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style. It is part of the TANTALEX™ tradename series and has a P failure rate.
Vishay M39003/01-5203B technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.