The Vishay M39003/01-5231A/RR is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 20VDC. It has a tolerance of 5% and a leakage current of 1. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The Vishay M39003/01-5231A/RR is a P-rated component, indicating a moderate failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |