The Vishay M39003/01-5232B is a solid tantalum capacitor with a capacitance of 10uF and a working voltage of 20VDC. It features a tolerance of 5% and a leakage current of 1.5uA. This component is designed for through-hole mounting with an axial termination style. The operating temperature range is from -55°C to 125°C. The capacitor is classified as having a failure rate of P.
Vishay M39003/01-5232B technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.