The Vishay M39003/01-5232B/RR is a 10uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability and low leakage current, with a leakage current of 1.5.
Vishay M39003/01-5232B/RR technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.