The Vishay M39003/01-5350F/TR is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 100VDC. It features a 5% tolerance and a leakage current of 0.5. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a P failure rate.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5350F/TR technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.