The M39003/01-5350F/WR is a 1uF tantalum capacitor with a 100VDC rating and 5% tolerance. It features a low leakage current of 0.5 and operates within a temperature range of -55°C to 125°C. This capacitor is designed for through-hole mounting and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5350F/WR technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.