The TANTALEX™ tantalum capacitor has a capacitance of 180uF and operates at a voltage of 6VDC with a tolerance of 5%. It features a leakage current of 5.5 and is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5406F/HR technical specifications.
| Capacitance | 180uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |