The M39003/01-5407A/TR is a solid tantalum capacitor with a capacitance of 270uF and a voltage rating of 6VDC. It features a 5% tolerance and a leakage current of 6.5. This component is designed for through hole mounting and has a termination style of axial. The operating temperature range is from -55 to 125 degrees Celsius. The Vishay TANTALEX trademark is associated with this product, which has a failure rate of R.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-5407A/TR technical specifications.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.